
T38110080 | |
|---|---|
DigiKey Part Number | 364-T38110080-ND |
Manufacturer | |
Manufacturer Product Number | T38110080 |
Description | CONN BARRIER STRIP 8CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Terminal Screw Material Steel |
Terminal Block Type Barrier Block | Terminal Screw Finish Nickel |
Number of Circuits 8 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 8 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.12000 | ¥71.12 |
| 10 | ¥50.45500 | ¥504.55 |
| 25 | ¥44.46960 | ¥1,111.74 |
| 50 | ¥40.82080 | ¥2,041.04 |
| 100 | ¥37.84760 | ¥3,784.76 |
| 250 | ¥34.80512 | ¥8,701.28 |
| 500 | ¥33.05616 | ¥16,528.08 |
| 1,000 | ¥31.68748 | ¥31,687.48 |








