
T38110050 | |
|---|---|
DigiKey Part Number | 364-T38110050-ND |
Manufacturer | |
Manufacturer Product Number | T38110050 |
Description | CONN BARRIER STRIP 5CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Terminal Screw Material Steel |
Terminal Block Type Barrier Block | Terminal Screw Finish Nickel |
Number of Circuits 5 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 5 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.22000 | ¥47.22 |
| 10 | ¥33.51800 | ¥335.18 |
| 25 | ¥29.41480 | ¥735.37 |
| 50 | ¥26.87260 | ¥1,343.63 |
| 100 | ¥24.78350 | ¥2,478.35 |
| 250 | ¥22.62836 | ¥5,657.09 |
| 500 | ¥21.38092 | ¥10,690.46 |
| 1,000 | ¥20.40051 | ¥20,400.51 |








