T38072050 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥95.10000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥29.17240
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥31.85560
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥29.78355
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥33.19205
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥16.52226
Datasheet
Image for T38072050 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T38072050

DigiKey Part Number
364-T38072050-ND
Manufacturer
Manufacturer Product Number
T38072050
Description
CONN BARRIER STRIP 5CIRC 0.375"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Brass
Number of Circuits
5
Terminal Screw Finish
Nickel
Number of Wire Entries
5
Mounting Type
Chassis, Panel; Through Hole, Right Angle
Pitch
0.375" (9.53mm)
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Polypropylene (PP)
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBP-5Curtis Industries0364-CBP-5-ND¥95.10000Parametric Equivalent
T38010050Curtis Industries0364-T38010050-ND¥29.17240Parametric Equivalent
T38012050Curtis Industries0364-T38012050-ND¥31.85560Parametric Equivalent
T38013050Curtis Industries0364-T38013050-ND¥29.78355Parametric Equivalent
T38073050Curtis Industries0364-T38073050-ND¥33.19205Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥35.37285¥7,074.57