



T38060200 | |
|---|---|
DigiKey Part Number | 364-T38060200-ND |
Manufacturer | |
Manufacturer Product Number | T38060200 |
Description | CONN BARRIER STRP 20CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Wire Wrap |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 20 | Terminal Screw Finish Nickel |
Number of Wire Entries 20 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥183.26000 | ¥183.26 |
| 10 | ¥131.07900 | ¥1,310.79 |
| 25 | ¥117.10640 | ¥2,927.66 |
| 50 | ¥108.80000 | ¥5,440.00 |
| 100 | ¥102.15680 | ¥10,215.68 |
| 250 | ¥95.46588 | ¥23,866.47 |
| 500 | ¥91.66878 | ¥45,834.39 |







