
T38020100 | |
|---|---|
DigiKey Part Number | 364-T38020100-ND |
Manufacturer | |
Manufacturer Product Number | T38020100 |
Description | CONN BARRIER STRP 10CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 10 | Terminal Screw Finish Nickel |
Number of Wire Entries 10 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.03000 | ¥94.03 |
| 10 | ¥66.72200 | ¥667.22 |
| 25 | ¥59.02800 | ¥1,475.70 |
| 50 | ¥54.36860 | ¥2,718.43 |
| 100 | ¥50.59500 | ¥5,059.50 |
| 250 | ¥46.75328 | ¥11,688.32 |
| 500 | ¥44.55410 | ¥22,277.05 |
| 1,000 | ¥42.83751 | ¥42,837.51 |








