Parametric Equivalent

T38013030 | |
|---|---|
DigiKey Part Number | 364-T38013030-ND |
Manufacturer | |
Manufacturer Product Number | T38013030 |
Description | CONN BARRIER STRIP 3CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 3 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 3 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBP-3 | Curtis Industries | 0 | 364-CBP-3-ND | ¥30.63745 | Parametric Equivalent |
| T38010030 | Curtis Industries | 0 | 364-T38010030-ND | ¥18.26720 | Parametric Equivalent |
| T38012030 | Curtis Industries | 0 | 364-T38012030-ND | ¥20.89995 | Parametric Equivalent |
| T38070030 | Curtis Industries | 0 | 364-T38070030-ND | ¥21.14970 | Parametric Equivalent |
| T38072030 | Curtis Industries | 0 | 364-T38072030-ND | ¥23.13985 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥18.64470 | ¥3,728.94 |










