
T38011050 | |
|---|---|
DigiKey Part Number | 364-T38011050-ND |
Manufacturer | |
Manufacturer Product Number | T38011050 |
Description | CONN BARRIER STRIP 5CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 5 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 5 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBPW-5 | Curtis Industries | 104 | 364-CBPW-5-ND | ¥107.68000 | Parametric Equivalent |
| T38018050 | Curtis Industries | 0 | 364-T38018050-ND | ¥31.85560 | Parametric Equivalent |
| T38071050 | Curtis Industries | 0 | 364-T38071050-ND | ¥33.79865 | Parametric Equivalent |
| T38078050 | Curtis Industries | 0 | 364-T38078050-ND | ¥31.49050 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥30.39390 | ¥6,078.78 |









