
T37121070 | |
|---|---|
DigiKey Part Number | 364-T37121070-ND |
Manufacturer | |
Manufacturer Product Number | T37121070 |
Description | CONN BARRIER STRIP 7CIRC 0.375" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Solder Turret |
Part Status Active | Barrier Type 3 Wall (Tri) |
Terminal Block Type Barrier Block | Mounting Type Chassis, Panel; Through Hole |
Number of Circuits 7 | Operating Temperature 105°C |
Number of Wire Entries 7 | Material - Insulation Polypropylene (PP) |
Pitch 0.375" (9.53mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Base Product Number |
Current Rating (Amps) 20A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.68000 | ¥74.68 |
| 10 | ¥52.95300 | ¥529.53 |
| 25 | ¥46.70240 | ¥1,167.56 |
| 50 | ¥42.89480 | ¥2,144.74 |
| 100 | ¥39.79600 | ¥3,979.60 |
| 250 | ¥36.62748 | ¥9,156.87 |
| 500 | ¥34.80776 | ¥17,403.88 |
| 1,000 | ¥33.38407 | ¥33,384.07 |



