
T37111030 | |
|---|---|
DigiKey Part Number | 364-T37111030-ND |
Manufacturer | |
Manufacturer Product Number | T37111030 |
Description | CONN BARRIER STRIP 3CIRC 0.375" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 3 Wall (Tri) |
Terminal Block Type Barrier Block | Mounting Type Chassis, Panel; Through Hole |
Number of Circuits 3 | Operating Temperature 105°C |
Number of Wire Entries 3 | Material - Insulation Polypropylene (PP) |
Pitch 0.375" (9.53mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Base Product Number |
Current Rating (Amps) 20A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.06000 | ¥35.06 |
| 10 | ¥24.94200 | ¥249.42 |
| 25 | ¥21.82960 | ¥545.74 |
| 50 | ¥19.88100 | ¥994.05 |
| 100 | ¥18.26840 | ¥1,826.84 |
| 250 | ¥16.59260 | ¥4,148.15 |
| 500 | ¥15.61772 | ¥7,808.86 |
| 1,000 | ¥14.84870 | ¥14,848.70 |
| 5,000 | ¥13.65424 | ¥68,271.20 |



