7 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T37011070

DigiKey Part Number
364-T37011070-ND
Manufacturer
Manufacturer Product Number
T37011070
Description
CONN BARRIER STRIP 7CIRC 0.375"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
300V
Manufacturer
Curtis Industries
Wire Gauge
12-22 AWG
Series
Top Termination
Screws with Captive Plate
Packaging
Bulk
Bottom Termination
PC Pin
Part Status
Active
Barrier Type
3 Wall (Tri)
Terminal Block Type
Barrier Block
Features
Flange
Number of Circuits
7
Mounting Type
Chassis, Panel; Through Hole
Number of Wire Entries
7
Operating Temperature
105°C
Pitch
0.375" (9.53mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.18000¥74.18
10¥52.62200¥526.22
25¥46.40480¥1,160.12
50¥42.61860¥2,130.93
100¥39.53640¥3,953.64
250¥36.38500¥9,096.25
500¥34.57420¥17,287.10
1,000¥33.15814¥33,158.14
Manufacturers Standard Package