
T37011060 | |
|---|---|
DigiKey Part Number | 364-T37011060-ND |
Manufacturer | |
Manufacturer Product Number | T37011060 |
Description | CONN BARRIER STRIP 6CIRC 0.375" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 3 Wall (Tri) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 6 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 6 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.75000 | ¥64.75 |
| 10 | ¥45.91500 | ¥459.15 |
| 25 | ¥40.42360 | ¥1,010.59 |
| 50 | ¥37.06440 | ¥1,853.22 |
| 100 | ¥34.32300 | ¥3,432.30 |
| 250 | ¥31.51200 | ¥7,878.00 |
| 500 | ¥29.89340 | ¥14,946.70 |
| 1,000 | ¥28.62568 | ¥28,625.68 |



