6 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T37001060

DigiKey Part Number
364-T37001060-ND
Manufacturer
Manufacturer Product Number
T37001060
Description
CONN BARRIER STRIP 6CIRC 0.375"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
300V
Manufacturer
Curtis Industries
Wire Gauge
12-22 AWG
Series
Top Termination
Screws with Captive Plate
Packaging
Bulk
Bottom Termination
Closed
Part Status
Active
Barrier Type
3 Wall (Tri)
Terminal Block Type
Barrier Block
Features
Flange
Number of Circuits
6
Mounting Type
Chassis, Panel
Number of Wire Entries
6
Operating Temperature
105°C
Pitch
0.375" (9.53mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.35000¥63.35
10¥44.89800¥448.98
25¥39.52080¥988.02
50¥36.22580¥1,811.29
100¥33.53650¥3,353.65
250¥30.77760¥7,694.40
500¥29.18862¥14,594.31
1,000¥27.94390¥27,943.90
Manufacturers Standard Package