T37000050 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥27.21160
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥25.11930
Datasheet
5 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T37000050

DigiKey Part Number
364-T37000050-ND
Manufacturer
Manufacturer Product Number
T37000050
Description
CONN BARRIER STRIP 5CIRC 0.375"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
3 Wall (Tri)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
5
Terminal Screw Finish
Nickel
Number of Wire Entries
5
Mounting Type
Chassis, Panel
Pitch
0.375" (9.53mm)
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Polypropylene (PP)
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T37002050Curtis Industries0364-T37002050-ND¥27.21160Parametric Equivalent
T37003050Curtis Industries0364-T37003050-ND¥25.11930Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.44000¥51.44
10¥36.48700¥364.87
25¥32.04800¥801.20
50¥29.30560¥1,465.28
100¥27.05780¥2,705.78
250¥24.74152¥6,185.38
500¥23.40294¥11,701.47
1,000¥22.35190¥22,351.90
Manufacturers Standard Package