T37000030 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥17.25740
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥16.11700
Datasheet
3 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T37000030

DigiKey Part Number
364-T37000030-ND
Manufacturer
Manufacturer Product Number
T37000030
Description
CONN BARRIER STRIP 3CIRC 0.375"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
3 Wall (Tri)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
3
Terminal Screw Finish
Nickel
Number of Wire Entries
3
Mounting Type
Chassis, Panel
Pitch
0.375" (9.53mm)
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Polypropylene (PP)
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T37002030Curtis Industries0364-T37002030-ND¥17.25740Parametric Equivalent
T37003030Curtis Industries0364-T37003030-ND¥16.11700Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.06000¥35.06
10¥24.94200¥249.42
25¥21.82960¥545.74
50¥19.88100¥994.05
100¥18.26840¥1,826.84
250¥16.59260¥4,148.15
500¥15.61772¥7,808.86
1,000¥14.84870¥14,848.70
5,000¥13.65424¥68,271.20
Manufacturers Standard Package