
S-2 | |
|---|---|
DigiKey Part Number | 364-S-2-ND |
Manufacturer | |
Manufacturer Product Number | S-2 |
Description | CONN BARRIER STRIP 2CIRC 2.42" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 2.420" (61.47mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 4/0 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 2 | Terminal Screw Material Steel |
Number of Wire Entries 4 | Mounting Type Chassis, Panel |
Pitch 2.420" (61.47mm) | Operating Temperature 150°C |
Number of Rows 2 | Material - Insulation Phenol Formaldehyde (Phenolic) |
Current Rating (Amps) 225A | Material Flammability Rating UL94 V-1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥575.43000 | ¥575.43 |
| 10 | ¥423.67200 | ¥4,236.72 |
| 30 | ¥379.71133 | ¥11,391.34 |
| 50 | ¥364.09820 | ¥18,204.91 |
| 100 | ¥346.88250 | ¥34,688.25 |
| 250 | ¥329.79388 | ¥82,448.47 |










