
M-19 | |
|---|---|
DigiKey Part Number | 364-M-19-ND |
Manufacturer | |
Manufacturer Product Number | M-19 |
Description | CONN BARRIER STRIP 19CIRC 0.5" |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 19 Circuit 0.500" (12.70mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | M-19 Models |
Category | Wire Gauge 14-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 19 | Mounting Type Chassis, Panel |
Number of Wire Entries 38 | Operating Temperature 150°C |
Pitch 0.500" (12.70mm) | Material - Insulation Phenol Formaldehyde (Phenolic) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 15A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥433.94300 | ¥4,339.43 |


