
LCT-30-C | |
|---|---|
DigiKey Part Number | LCT-30-C-ND |
Manufacturer | |
Manufacturer Product Number | LCT-30-C |
Description | CONTROL LIQUID LEV 24VAC CHASSIS |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level SPDT (1 Form C) 24VAC Chassis Mount |
Datasheet | Datasheet |
Category | Features Adjustable Sensitivity, Auxiliary Contactor, Delay Timer |
Manufacturer Curtis Industries | Output Type Relay |
Series | Contact Form SPDT (1 Form C) |
Packaging Bulk | Contact Rating @ Voltage 10A @ 120VAC |
Part Status Obsolete | Mounting Type Chassis Mount |
Type High/Low Level | Termination Style Screw Terminal |
Voltage - Supply 24VAC | Operating Temperature 0°C ~ 60°C |
Sensitivity 1kOhm ~ 100kOhm | Base Product Number |

