7 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBSX-7

DigiKey Part Number
364-GBSX-7-ND
Manufacturer
Manufacturer Product Number
GBSX-7
Description
CONN BARRIER STRIP 7CIRC 0.438"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
7 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Top Termination
Screws
Manufacturer
Curtis Industries
Bottom Termination
Closed
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Features
Flange
Part Status
Active
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
7
Mounting Type
Chassis, Panel
Number of Wire Entries
7
Operating Temperature
110°C
Pitch
0.438" (11.12mm)
Material - Insulation
Polyphenylene Oxide (PPO)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Wire Gauge
12-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥120.33000¥120.33
10¥85.56100¥855.61
25¥75.95160¥1,898.79
50¥70.17580¥3,508.79
100¥65.52070¥6,552.07
250¥60.80200¥15,200.50
500¥58.10980¥29,054.90
1,000¥56.01326¥56,013.26
Manufacturers Standard Package