6 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBSX-6

DigiKey Part Number
364-GBSX-6-ND
Manufacturer
Manufacturer Product Number
GBSX-6
Description
CONN BARRIER STRIP 6CIRC 0.438"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
6 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Top Termination
Screws
Manufacturer
Curtis Industries
Bottom Termination
Closed
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Features
Flange
Part Status
Active
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
6
Mounting Type
Chassis, Panel
Number of Wire Entries
6
Operating Temperature
110°C
Pitch
0.438" (11.12mm)
Material - Insulation
Polyphenylene Oxide (PPO)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Wire Gauge
12-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 123
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥106.35000¥106.35
10¥75.57100¥755.71
25¥66.96400¥1,674.10
50¥61.77360¥3,088.68
100¥57.58150¥5,758.15
250¥53.32328¥13,330.82
500¥50.88926¥25,444.63
1,000¥48.99179¥48,991.79
Manufacturers Standard Package