3 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBSX-3

DigiKey Part Number
364-GBSX-3-ND
Manufacturer
Manufacturer Product Number
GBSX-3
Description
CONN BARRIER STRIP 3CIRC 0.438"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Top Termination
Screws
Manufacturer
Curtis Industries
Bottom Termination
Closed
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Features
Flange
Part Status
Active
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
3
Mounting Type
Chassis, Panel
Number of Wire Entries
3
Operating Temperature
110°C
Pitch
0.438" (11.12mm)
Material - Insulation
Polyphenylene Oxide (PPO)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Wire Gauge
12-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 159
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.95000¥60.95
10¥43.19400¥431.94
25¥38.00880¥950.22
50¥34.82340¥1,741.17
100¥32.22240¥3,222.24
250¥29.55168¥7,387.92
500¥28.01246¥14,006.23
1,000¥26.80612¥26,806.12
Manufacturers Standard Package