
GBPX-3 | |
|---|---|
DigiKey Part Number | 364-GBPX-3-ND |
Manufacturer | |
Manufacturer Product Number | GBPX-3 |
Description | CONN BARRIER STRIP 3CIRC 0.438" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Top Termination Screws |
Manufacturer Curtis Industries | Bottom Termination PC Pin |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 3 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 3 | Operating Temperature 110°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Wire Gauge 12-22 AWG |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.60000 | ¥63.60 |
| 10 | ¥45.06300 | ¥450.63 |
| 25 | ¥39.66960 | ¥991.74 |
| 50 | ¥36.36640 | ¥1,818.32 |
| 100 | ¥33.66720 | ¥3,366.72 |
| 250 | ¥30.90000 | ¥7,725.00 |
| 500 | ¥29.30622 | ¥14,653.11 |
| 1,000 | ¥28.05753 | ¥28,057.53 |









