
F1199AA20 | |
|---|---|
DigiKey Part Number | 364-1053-ND |
Manufacturer | |
Manufacturer Product Number | F1199AA20 |
Description | LINE FILTER 250VAC 20A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Current 20 A |
Manufacturer Curtis Industries | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, CSA, TUV, UR |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Single Stage | Base Product Number |
Voltage - Rated AC 250V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥261.05000 | ¥261.05 |
| 10 | ¥213.02800 | ¥2,130.28 |
| 30 | ¥193.67000 | ¥5,810.10 |

