Parametric Equivalent

CFTW-9 | |
|---|---|
DigiKey Part Number | 364-CFTW-9-ND |
Manufacturer | |
Manufacturer Product Number | CFTW-9 |
Description | CONN BARRIER STRIP 9CIRC 0.375" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws with Captive Plate |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 9 | Mounting Type Chassis, Panel |
Number of Wire Entries 9 | Operating Temperature 140°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38221090 | Curtis Industries | 0 | 364-T38221090-ND | ¥56.03750 | Parametric Equivalent |
| T38228090 | Curtis Industries | 0 | 364-T38228090-ND | ¥58.58465 | Parametric Equivalent |
| T38421090 | Curtis Industries | 0 | 364-T38421090-ND | ¥49.92430 | Parametric Equivalent |
| T38428090 | Curtis Industries | 0 | 364-T38428090-ND | ¥52.47145 | Parametric Equivalent |
| JC6-T308-09 | TE Connectivity AMP Connectors | 0 | JC6-T308-09-ND | ¥59.20833 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥208.32000 | ¥208.32 |
| 10 | ¥149.34000 | ¥1,493.40 |
| 25 | ¥133.69600 | ¥3,342.40 |
| 50 | ¥124.42540 | ¥6,221.27 |
| 100 | ¥117.02620 | ¥11,702.62 |
| 250 | ¥109.58936 | ¥27,397.34 |
| 500 | ¥105.37382 | ¥52,686.91 |









