6 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFTW-6

DigiKey Part Number
364-CFTW-6-ND
Manufacturer
Manufacturer Product Number
CFTW-6
Description
CONN BARRIER STRIP 6CIRC 0.375"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws with Captive Plate
Series
Bottom Termination
Solder Turret, Insulated
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
6
Mounting Type
Chassis, Panel
Number of Wire Entries
6
Operating Temperature
140°C
Pitch
0.375" (9.53mm)
Material - Insulation
Polyester Thermoplastic
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Voltage Rating
300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥142.66000¥142.66
10¥101.63000¥1,016.30
25¥90.44720¥2,261.18
50¥83.75360¥4,187.68
100¥78.37720¥7,837.72
250¥72.94168¥18,235.42
500¥69.84724¥34,923.62
1,000¥67.44058¥67,440.58
Manufacturers Standard Package