
CFTW-5 | |
|---|---|
DigiKey Part Number | 364-CFTW-5-ND |
Manufacturer | |
Manufacturer Product Number | CFTW-5 |
Description | CONN BARRIER STRIP 5CIRC 0.375" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws with Captive Plate |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 5 | Mounting Type Chassis, Panel |
Number of Wire Entries 5 | Operating Temperature 140°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥123.55000 | ¥123.55 |
| 10 | ¥87.88500 | ¥878.85 |
| 25 | ¥78.06880 | ¥1,951.72 |
| 50 | ¥72.17560 | ¥3,608.78 |
| 100 | ¥67.43020 | ¥6,743.02 |
| 250 | ¥62.62340 | ¥15,655.85 |
| 500 | ¥61.27654 | ¥30,638.27 |







