



CFTW-4 | |
|---|---|
DigiKey Part Number | 364-CFTW-4-ND |
Manufacturer | |
Manufacturer Product Number | CFTW-4 |
Description | CONN BARRIER STRIP 4CIRC 0.375" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws with Captive Plate |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 4 | Mounting Type Chassis, Panel |
Number of Wire Entries 4 | Operating Temperature 140°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥101.47000 | ¥101.47 |
| 10 | ¥72.04800 | ¥720.48 |
| 25 | ¥63.80120 | ¥1,595.03 |
| 50 | ¥58.82120 | ¥2,941.06 |
| 200 | ¥51.58330 | ¥10,316.66 |
| 400 | ¥49.05100 | ¥19,620.40 |
| 600 | ¥47.83338 | ¥28,700.03 |
| 1,000 | ¥46.53295 | ¥46,532.95 |







