
CFTQ-4 | |
|---|---|
DigiKey Part Number | 364-CFTQ-4-ND |
Manufacturer | |
Manufacturer Product Number | CFTQ-4 |
Description | CONN BARRIER STRIP 4CIRC 0.375" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.250"), Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 4 | Terminal Screw Material Steel |
Number of Wire Entries 4 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 140°C |
Number of Rows 1 | Material - Insulation Polyester Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥135.30000 | ¥135.30 |
| 10 | ¥96.36200 | ¥963.62 |
| 25 | ¥85.68360 | ¥2,142.09 |
| 50 | ¥79.29100 | ¥3,964.55 |
| 100 | ¥74.14800 | ¥7,414.80 |
| 250 | ¥68.94532 | ¥17,236.33 |
| 500 | ¥65.98118 | ¥32,990.59 |
| 1,000 | ¥63.67475 | ¥63,674.75 |








