
CFTQ-10 | |
|---|---|
DigiKey Part Number | 364-CFTQ-10-ND |
Manufacturer | |
Manufacturer Product Number | CFTQ-10 |
Description | CONN BARRIER STRP 10CIRC 0.375" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.250"), Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 10 | Terminal Screw Material Steel |
Number of Wire Entries 10 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 140°C |
Number of Rows 1 | Material - Insulation Polyester Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥298.22000 | ¥298.22 |
| 10 | ¥215.46600 | ¥2,154.66 |
| 25 | ¥194.05400 | ¥4,851.35 |
| 50 | ¥181.47180 | ¥9,073.59 |
| 100 | ¥171.48090 | ¥17,148.09 |
| 250 | ¥161.48788 | ¥40,371.97 |
| 500 | ¥155.84594 | ¥77,922.97 |







