
CFTP-6 | |
|---|---|
DigiKey Part Number | 364-CFTP-6-ND |
Manufacturer | |
Manufacturer Product Number | CFTP-6 |
Description | CONN BARRIER STRIP 6CIRC 0.375" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 6 | Terminal Screw Material Steel |
Number of Wire Entries 6 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 140°C |
Number of Rows 1 | Material - Insulation Polyester Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥129.26000 | ¥129.26 |
| 10 | ¥91.99500 | ¥919.95 |
| 25 | ¥81.74720 | ¥2,043.68 |
| 50 | ¥75.60100 | ¥3,780.05 |
| 100 | ¥70.65470 | ¥7,065.47 |
| 250 | ¥65.64624 | ¥16,411.56 |
| 500 | ¥62.79128 | ¥31,395.64 |
| 1,000 | ¥60.56921 | ¥60,569.21 |







