
CFT-6 | |
|---|---|
DigiKey Part Number | 364-CFT-6-ND |
Manufacturer | |
Manufacturer Product Number | CFT-6 |
Description | CONN BARRIER STRIP 6CIRC 0.375" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 6 | Terminal Screw Material Steel |
Number of Wire Entries 6 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 140°C |
Number of Rows 1 | Material - Insulation Polyester Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥137.28000 | ¥137.28 |
| 10 | ¥97.76000 | ¥977.60 |
| 25 | ¥86.94760 | ¥2,173.69 |
| 50 | ¥80.47360 | ¥4,023.68 |
| 100 | ¥75.26940 | ¥7,526.94 |
| 250 | ¥70.00388 | ¥17,500.97 |
| 500 | ¥67.00500 | ¥33,502.50 |
| 1,000 | ¥64.67245 | ¥64,672.45 |







