
CFT-1 | |
|---|---|
DigiKey Part Number | 364-CFT-1-ND |
Manufacturer | |
Manufacturer Product Number | CFT-1 |
Description | CONN BARRIER STRIP 1CIRCUIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 1 | Terminal Screw Material Steel |
Number of Wire Entries 1 | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature 140°C |
Current Rating (Amps) 20A | Material - Insulation Polyester Thermoplastic |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.31000 | ¥35.31 |
| 10 | ¥25.12400 | ¥251.24 |
| 25 | ¥21.98840 | ¥549.71 |
| 50 | ¥20.02820 | ¥1,001.41 |
| 100 | ¥18.40570 | ¥1,840.57 |
| 250 | ¥16.71960 | ¥4,179.90 |
| 500 | ¥15.73880 | ¥7,869.40 |
| 1,000 | ¥14.96522 | ¥14,965.22 |
| 5,000 | ¥13.76356 | ¥68,817.80 |







