1 Circuit Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBP-1

DigiKey Part Number
364-CBP-1-ND
Manufacturer
Manufacturer Product Number
CBP-1
Description
CONN BARRIER STRIP 1CIRCUIT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Top Termination
Screws
Manufacturer
Curtis Industries
Bottom Termination
PC Pin
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Features
Flange
Part Status
Active
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
1
Mounting Type
Chassis, Panel; Through Hole
Number of Wire Entries
1
Operating Temperature
140°C
Number of Rows
1
Material - Insulation
Polyester Thermoplastic
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
12-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.28000¥28.28
10¥20.14600¥201.46
25¥17.59840¥439.96
50¥15.99580¥799.79
100¥14.66100¥1,466.10
250¥13.26640¥3,316.60
500¥12.45180¥6,225.90
1,000¥11.80740¥11,807.40
5,000¥10.80323¥54,016.15
Manufacturers Standard Package