6 Circuit 0.563" (14.30mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

562010060

DigiKey Part Number
364-562010060-ND
Manufacturer
Manufacturer Product Number
562010060
Description
CONN BARRIER STRIP 6CIRC 0.563"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Circuit 0.563" (14.30mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
8-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
6
Terminal Screw Material
Steel
Number of Wire Entries
12
Terminal Screw Finish
Zinc
Pitch
0.563" (14.30mm)
Mounting Type
Chassis, Panel
Number of Rows
2
Operating Temperature
150°C
Current Rating (Amps)
40A
Material - Insulation
Phenol Formaldehyde (Phenolic)
Voltage Rating
600V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 176
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.51000¥107.51
10¥76.36500¥763.65
25¥67.70160¥1,692.54
50¥62.47820¥3,123.91
100¥58.26130¥5,826.13
250¥53.97992¥13,494.98
500¥52.35370¥26,176.85
Manufacturers Standard Package