9 Circuit 0.563" (14.30mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

562000090

DigiKey Part Number
364-562000090-ND
Manufacturer
Manufacturer Product Number
562000090
Description
CONN BARRIER STRIP 9CIRC 0.563"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Circuit 0.563" (14.30mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
8-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
9
Terminal Screw Material
Steel
Number of Wire Entries
18
Terminal Screw Finish
Zinc
Pitch
0.563" (14.30mm)
Mounting Type
Chassis, Panel
Number of Rows
2
Operating Temperature
150°C
Current Rating (Amps)
35A
Material - Insulation
Phenol Formaldehyde (Phenolic)
Voltage Rating
600V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 557
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥195.01000¥195.01
10¥139.63900¥1,396.39
25¥124.87680¥3,121.92
50¥116.11740¥5,805.87
100¥109.11760¥10,911.76
250¥102.07424¥25,518.56
500¥98.07902¥49,039.51
Manufacturers Standard Package