432612160 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥77.05155
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥79.34400
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥82.78265
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥83.54680
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥81.50910
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥85.96660
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥88.76850
Datasheet
Image for 432612160 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

432612160

DigiKey Part Number
364-432612160-ND
Manufacturer
Manufacturer Product Number
432612160
Description
CONN BARRIER STRP 16CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
Wire Wrap, Insulated
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Brass
Number of Circuits
16
Terminal Screw Finish
Nickel
Number of Wire Entries
16
Mounting Type
Chassis, Panel
Pitch
0.438" (11.12mm)
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Polypropylene (PP)
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
600V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
432600160Curtis Industries0364-432600160-ND¥77.05155Parametric Equivalent
432601160Curtis Industries0364-432601160-ND¥79.34400Parametric Equivalent
432602160Curtis Industries0364-432602160-ND¥82.78265Parametric Equivalent
432603160Curtis Industries0364-432603160-ND¥83.54680Parametric Equivalent
432610160Curtis Industries0364-432610160-ND¥81.50910Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥88.76850¥17,753.70