
432602040 | |
|---|---|
DigiKey Part Number | 364-432602040-ND |
Manufacturer | |
Manufacturer Product Number | 432602040 |
Description | CONN BARRIER STRIP 4CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Wire Wrap, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 4 | Terminal Screw Finish Nickel |
Number of Wire Entries 4 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.18000 | ¥52.18 |
| 10 | ¥37.00700 | ¥370.07 |
| 25 | ¥32.50680 | ¥812.67 |
| 50 | ¥29.73300 | ¥1,486.65 |
| 100 | ¥27.45640 | ¥2,745.64 |
| 250 | ¥25.11256 | ¥6,278.14 |
| 500 | ¥23.75832 | ¥11,879.16 |
| 1,000 | ¥22.69499 | ¥22,694.99 |








