
432601150 | |
|---|---|
DigiKey Part Number | 364-432601150-ND |
Manufacturer | |
Manufacturer Product Number | 432601150 |
Description | CONN BARRIER STRP 15CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Wire Wrap, Insulated |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 15 | Mounting Type Chassis, Panel |
Number of Wire Entries 15 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 432600150 | Curtis Industries | 0 | 364-432600150-ND | ¥72.71920 | Parametric Equivalent |
| 432602150 | Curtis Industries | 0 | 364-432602150-ND | ¥78.19540 | Parametric Equivalent |
| 432603150 | Curtis Industries | 0 | 364-432603150-ND | ¥78.19540 | Parametric Equivalent |
| 432610150 | Curtis Industries | 0 | 364-432610150-ND | ¥77.17660 | Parametric Equivalent |
| 432611150 | Curtis Industries | 0 | 364-432611150-ND | ¥81.37925 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥74.75685 | ¥14,951.37 |








