
432601110 | |
|---|---|
DigiKey Part Number | 364-432601110-ND |
Manufacturer | |
Manufacturer Product Number | 432601110 |
Description | CONN BARRIER STRP 11CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Wire Wrap, Insulated |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 11 | Mounting Type Chassis, Panel |
Number of Wire Entries 11 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 432600110 | Curtis Industries | 0 | 364-432600110-ND | ¥54.89125 | Parametric Equivalent |
| 432602110 | Curtis Industries | 0 | 364-432602110-ND | ¥58.45730 | Parametric Equivalent |
| 432603110 | Curtis Industries | 0 | 364-432603110-ND | ¥58.45730 | Parametric Equivalent |
| 432610110 | Curtis Industries | 0 | 364-432610110-ND | ¥57.43845 | Parametric Equivalent |
| 432611110 | Curtis Industries | 0 | 364-432611110-ND | ¥60.49500 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥56.03750 | ¥11,207.50 |








