
432212160 | |
|---|---|
DigiKey Part Number | 364-432212160-ND |
Manufacturer | |
Manufacturer Product Number | 432212160 |
Description | CONN BARRIER STRP 16CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 16 | Terminal Screw Finish Nickel |
Number of Wire Entries 16 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 432200160 | Curtis Industries | 0 | 364-432200160-ND | ¥81.50910 | Parametric Equivalent |
| 432201160 | Curtis Industries | 0 | 364-432201160-ND | ¥80.49020 | Parametric Equivalent |
| 432202160 | Curtis Industries | 0 | 364-432202160-ND | ¥82.40060 | Parametric Equivalent |
| 432203160 | Curtis Industries | 0 | 364-432203160-ND | ¥82.40060 | Parametric Equivalent |
| 432210160 | Curtis Industries | 0 | 364-432210160-ND | ¥82.40060 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥107.10805 | ¥21,421.61 |








