432211120 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 20
Unit Price: ¥121.40000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥61.00445
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥46.74035
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥63.04220
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥62.53275
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥78.32515
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥67.37235
Datasheet
Image for 432211120 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

432211120

DigiKey Part Number
364-432211120-ND
Manufacturer
Manufacturer Product Number
432211120
Description
CONN BARRIER STRP 12CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
Curtis Industries
Wire Gauge
12-22 AWG
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
Solder Turret, Insulated
Part Status
Active
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Features
Flange
Number of Circuits
12
Mounting Type
Chassis, Panel
Number of Wire Entries
12
Operating Temperature
105°C
Pitch
0.438" (11.12mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
432200120Curtis Industries20364-432200120-ND¥121.40000Parametric Equivalent
432201120Curtis Industries0364-432201120-ND¥61.00445Parametric Equivalent
432202120Curtis Industries0364-432202120-ND¥46.74035Parametric Equivalent
432203120Curtis Industries0364-432203120-ND¥63.04220Parametric Equivalent
432210120Curtis Industries0364-432210120-ND¥62.53275Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥65.84405¥13,168.81