432210180 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥91.18830
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥90.42415
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥69.79215
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥92.58925
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥97.68355
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥116.40515
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥99.84865
Datasheet
Image for 432210180 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

432210180

DigiKey Part Number
364-432210180-ND
Manufacturer
Manufacturer Product Number
432210180
Description
CONN BARRIER STRP 18CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
Solder Turret, Insulated
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
18
Terminal Screw Finish
Zinc
Number of Wire Entries
18
Mounting Type
Chassis, Panel
Pitch
0.438" (11.12mm)
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Polypropylene (PP)
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
600V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
432200180Curtis Industries0364-432200180-ND¥91.18830Parametric Equivalent
432201180Curtis Industries0364-432201180-ND¥90.42415Parametric Equivalent
432202180Curtis Industries0364-432202180-ND¥69.79215Parametric Equivalent
432203180Curtis Industries0364-432203180-ND¥92.58925Parametric Equivalent
432211180Curtis Industries0364-432211180-ND¥97.68355Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥92.58925¥18,517.85