432101150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥61.38465
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥66.98825
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥66.98825
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥66.22415
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥70.55415
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥72.84655
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥71.57300
Datasheet
Image for 432101150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

432101150

DigiKey Part Number
364-432101150-ND
Manufacturer
Manufacturer Product Number
432101150
Description
CONN BARRIER STRP 15CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
Curtis Industries
Wire Gauge
12-22 AWG
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
PC Pin, Insulated
Part Status
Active
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Features
Flange
Number of Circuits
15
Mounting Type
Chassis, Panel
Number of Wire Entries
15
Operating Temperature
105°C
Pitch
0.438" (11.12mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
432100150Curtis Industries0364-432100150-ND¥61.38465Parametric Equivalent
432102150Curtis Industries0364-432102150-ND¥66.98825Parametric Equivalent
432103150Curtis Industries0364-432103150-ND¥66.98825Parametric Equivalent
432110150Curtis Industries0364-432110150-ND¥66.22415Parametric Equivalent
432111150Curtis Industries0364-432111150-ND¥70.55415Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥65.71470¥13,142.94