Similar
Similar
Similar
Similar

431102120 | |
|---|---|
DigiKey Part Number | 364-431102120-ND |
Manufacturer | |
Manufacturer Product Number | 431102120 |
Description | CONN BARRIER STRP 12CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Terminal Screw Material Brass |
Terminal Block Type Barrier Block | Terminal Screw Finish Nickel |
Number of Circuits 12 | Mounting Type Through Hole |
Number of Wire Entries 12 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0387306312 | Molex | 0 | 0387306312-ND | ¥0.00000 | Similar |
| 0387306912 | Molex | 0 | 0387306912-ND | ¥151.94080 | Similar |
| 0387307512 | Molex | 140 | 0387307512-ND | ¥400.69000 | Similar |
| OSTYK55512030 | On Shore Technology Inc. | 0 | OSTYK55512030-ND | ¥137.64824 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥51.06900 | ¥10,213.80 |










