431102110 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: ¥28.65652
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥35.08992
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: ¥31.87421
Datasheet
Image for 431102110 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

431102110

DigiKey Part Number
364-431102110-ND
Manufacturer
Manufacturer Product Number
431102110
Description
CONN BARRIER STRP 11CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Terminal Screw Material
Brass
Terminal Block Type
Barrier Block
Terminal Screw Finish
Nickel
Number of Circuits
11
Mounting Type
Through Hole
Number of Wire Entries
11
Operating Temperature
105°C
Pitch
0.438" (11.12mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Voltage Rating
600V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0387306311Molex00387306311-ND¥28.65652Similar
0387307511Molex00387307511-ND¥35.08992Similar
OSTYK55511030On Shore Technology Inc.0OSTYK55511030-ND¥31.87421Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥46.61300¥9,322.60