430501080 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥79.56000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥41.39215
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥41.39215
Datasheet
Image for 430501080 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430501080

DigiKey Part Number
364-430501080-ND
Manufacturer
Manufacturer Product Number
430501080
Description
CONN BARRIER STRIP 8CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
Curtis Industries
Wire Gauge
12-22 AWG
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
Quick Connect (0.250")
Part Status
Active
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Features
Flange
Number of Circuits
8
Mounting Type
Chassis, Panel
Number of Wire Entries
8
Operating Temperature
105°C
Pitch
0.438" (11.12mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
430500080Curtis Industries0364-430500080-ND¥79.56000Parametric Equivalent
430502080Curtis Industries0364-430502080-ND¥41.39215Parametric Equivalent
430503080Curtis Industries0364-430503080-ND¥41.39215Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥39.83200¥7,966.40