
430500120 | |
|---|---|
DigiKey Part Number | 364-430500120-ND |
Manufacturer | |
Manufacturer Product Number | 430500120 |
Description | CONN BARRIER STRP 12CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.250") |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 12 | Terminal Screw Finish Zinc |
Number of Wire Entries 12 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430501120 | Curtis Industries | 0 | 364-430501120-ND | ¥57.69315 | Parametric Equivalent |
| 430502120 | Curtis Industries | 0 | 364-430502120-ND | ¥60.24030 | Parametric Equivalent |
| 430503120 | Curtis Industries | 0 | 364-430503120-ND | ¥60.24030 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥111.07000 | ¥111.07 |
| 10 | ¥78.91200 | ¥789.12 |
| 25 | ¥69.97080 | ¥1,749.27 |
| 50 | ¥64.58380 | ¥3,229.19 |
| 100 | ¥60.23530 | ¥6,023.53 |
| 250 | ¥55.82116 | ¥13,955.29 |
| 500 | ¥53.29996 | ¥26,649.98 |
| 1,000 | ¥51.33518 | ¥51,335.18 |









