
430500090 | |
|---|---|
DigiKey Part Number | 364-430500090-ND |
Manufacturer | |
Manufacturer Product Number | 430500090 |
Description | CONN BARRIER STRIP 9CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.250") |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 9 | Terminal Screw Finish Zinc |
Number of Wire Entries 9 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.08000 | ¥88.08 |
| 10 | ¥62.50500 | ¥625.05 |
| 25 | ¥55.24040 | ¥1,381.01 |
| 50 | ¥50.83900 | ¥2,541.95 |
| 100 | ¥47.27050 | ¥4,727.05 |
| 250 | ¥43.63252 | ¥10,908.13 |
| 500 | ¥41.54746 | ¥20,773.73 |
| 1,000 | ¥39.91919 | ¥39,919.19 |








