
430500070 | |
|---|---|
DigiKey Part Number | 364-430500070-ND |
Manufacturer | |
Manufacturer Product Number | 430500070 |
Description | CONN BARRIER STRIP 7CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.250") |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 7 | Terminal Screw Finish Zinc |
Number of Wire Entries 7 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.12000 | ¥71.12 |
| 10 | ¥50.45500 | ¥504.55 |
| 25 | ¥44.46960 | ¥1,111.74 |
| 50 | ¥40.82080 | ¥2,041.04 |
| 100 | ¥37.84760 | ¥3,784.76 |
| 250 | ¥34.80512 | ¥8,701.28 |
| 500 | ¥33.05616 | ¥16,528.08 |
| 1,000 | ¥31.68748 | ¥31,687.48 |








