
430301100 | |
|---|---|
DigiKey Part Number | 364-430301100-ND |
Manufacturer | |
Manufacturer Product Number | 430301100 |
Description | CONN BARRIER STRP 10CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Quick Connect (0.110") |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 10 | Mounting Type Chassis, Panel |
Number of Wire Entries 10 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.98000 | ¥100.98 |
| 10 | ¥71.72600 | ¥717.26 |
| 25 | ¥63.51360 | ¥1,587.84 |
| 50 | ¥58.55160 | ¥2,927.58 |
| 100 | ¥54.53980 | ¥5,453.98 |
| 250 | ¥50.46120 | ¥12,615.30 |
| 500 | ¥48.12874 | ¥24,064.37 |
| 1,000 | ¥46.30950 | ¥46,309.50 |








