430213110 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥51.57995
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥54.25450
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥55.65540
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥55.65540
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥55.65540
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥58.71200
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥59.47615
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: ¥31.87421
Datasheet
Image for 430213110 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430213110

DigiKey Part Number
364-430213110-ND
Manufacturer
Manufacturer Product Number
430213110
Description
CONN BARRIER STRP 11CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
Solder Turret
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel, Stainless
Number of Circuits
11
Mounting Type
Chassis, Panel
Number of Wire Entries
11
Operating Temperature
105°C
Pitch
0.438" (11.12mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Voltage Rating
600V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
430200110Curtis Industries0364-430200110-ND¥51.57995Parametric Equivalent
430201110Curtis Industries0364-430201110-ND¥54.25450Parametric Equivalent
430202110Curtis Industries0364-430202110-ND¥55.65540Parametric Equivalent
430203110Curtis Industries0364-430203110-ND¥55.65540Parametric Equivalent
430210110Curtis Industries0364-430210110-ND¥55.65540Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥60.11295¥12,022.59